Parametric Equivalent

5320UL 0021000 | |
|---|---|
DigiKey Part Number | BEL8221-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5320UL 0021000 |
Description | CABLE 2COND 18AWG RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.143" (3.63mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | UL Style FPLR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18792 € | 187,92 € |
| Unit Price without VAT: | 0,18792 € |
|---|---|
| Unit Price with VAT: | 0,22738 € |


