
49440 010S2 | |
|---|---|
DigiKey Part Number | BEL5126-ND |
Manufacturer | |
Manufacturer Product Number | 49440 010S2 |
Description | CABLE MOD 4P4C PLUG-PLUG 1.25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 1.25' (381.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 1.25' (381.0mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | - | |
Base Product Number |

