
39126 010100 | |
|---|---|
DigiKey Part Number | BEL3604-100-ND |
Manufacturer | |
Manufacturer Product Number | 39126 010100 |
Description | HOOK-UP STRND 26AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,95910 € | 95,91 € |
| 200 | 0,91255 € | 182,51 € |
| 300 | 0,88617 € | 265,85 € |
| 500 | 0,85390 € | 426,95 € |
| 700 | 0,83316 € | 583,21 € |
| 1.000 | 0,81163 € | 811,63 € |
| Unit Price without VAT: | 0,95910 € |
|---|---|
| Unit Price with VAT: | 1,16051 € |

