18 AWG Hook-Up Wire 16/30 Brown 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39118 001100

DigiKey Part Number
BEL3558-100-ND
Manufacturer
Manufacturer Product Number
39118 001100
Description
HOOK-UP STRND 18AWG BROWN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1002,03420 €203,42 €
2001,93455 €386,91 €
3001,87820 €563,46 €
5001,80908 €904,54 €
7001,76471 €1.235,30 €
1.0001,71863 €1.718,63 €
Manufacturers Standard Package
Unit Price without VAT:2,03420 €
Unit Price with VAT:2,46138 €