4/0 AWG Hook-Up Wire 266/21 White 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30840 00950

DigiKey Part Number
BEL4584-50-ND
Manufacturer
Manufacturer Product Number
30840 00950
Description
HOOK-UP STRND 4/0AWG WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4/0 AWG Hook-Up Wire 266/21 White 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
266/21
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.855" (21.72mm)
Jacket (Insulation) Thickness
0.084" (2.13mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 3070
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5047,30840 €2.365,42 €
Manufacturers Standard Package
Unit Price without VAT:47,30840 €
Unit Price with VAT:57,24316 €