
3083A 5601000 | |
|---|---|
DigiKey Part Number | BEL2821-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3083A 5601000 |
Description | MULTI-PAIR 4COND 15/18AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Yellow 15 AWG, 18 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Yellow |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 4 (2 Pair) | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Wire Gauge | Conductor Insulation Foam Polyethylene (FPE), Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/27; 19/30 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 65% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.449" (11.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,40405 € | 10.404,05 € |
| Unit Price without VAT: | 10,40405 € |
|---|---|
| Unit Price with VAT: | 12,58890 € |

