
2127A 0035000 | |
|---|---|
DigiKey Part Number | BEL3283-5000-ND |
Manufacturer | |
Manufacturer Product Number | 2127A 0035000 |
Description | CABLE 2COND 16AWG ORG SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Orange 16 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/24 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.365" (9.27mm) | |
Shield Type | Foil | |
Length | 5000' (1524.0m) | |
Jacket Color | Orange | |
Ratings | UL Style TC | |
Features | Direct Burial, Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,25465 € | 16.273,25 € |
| Unit Price without VAT: | 3,25465 € |
|---|---|
| Unit Price with VAT: | 3,93813 € |

