
VYB10W-Q48-D5-T | |
|---|---|
DigiKey Part Number | 179-VYB10W-Q48-D5-T-ND |
Manufacturer | |
Manufacturer Product Number | VYB10W-Q48-D5-T |
Description | DC/DC CONVERTER +/-5V 10W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 5V -5V 1A, 1A 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 10W | |
Applications | - | |
Efficiency | 78% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.06" L x 2.17" W x 0.75" H (52.3mm x 55.0mm x 19.0mm) | |
Approval Agency | - |

