
PYBJ15-Q24-S5-D | |
|---|---|
DigiKey Part Number | 179-PYBJ15-Q24-S5-D-ND |
Manufacturer | |
Manufacturer Product Number | PYBJ15-Q24-S5-D |
Description | DC DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYBJ15-Q24-S5-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 1.54" L x 1.16" W x 0.27" H (39.1mm x 29.5mm x 6.8mm) | |
Supplier Device Package | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,42000 € | 27,42 € |
| 5 | 26,39800 € | 131,99 € |
| Unit Price without VAT: | 27,42000 € |
|---|---|
| Unit Price with VAT: | 33,17820 € |

