
PRQE75W-E12-S28-D | |
|---|---|
DigiKey Part Number | 179-PRQE75W-E12-S28-D-ND |
Manufacturer | |
Manufacturer Product Number | PRQE75W-E12-S28-D |
Description | DC-DC ISOLATED, 75 W, 9~75 VDC I |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 2.67A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRQE75W-E12-S28-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.67A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,07000 € | 137,07 € |
| 5 | 131,95800 € | 659,79 € |
| 15 | 128,57000 € | 1.928,55 € |
| 30 | 126,47433 € | 3.794,23 € |
| 60 | 124,41100 € | 7.464,66 € |
| Unit Price without VAT: | 137,07000 € |
|---|---|
| Unit Price with VAT: | 165,85470 € |

