
PES2200-12-080NA | |
|---|---|
DigiKey Part Number | 179-3094-ND |
Manufacturer | |
Manufacturer Product Number | PES2200-12-080NA |
Description | AC/DC CONVERTER 12V 2196W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 140 VAC, 180 ~ 264 VAC, 180 ~ 300 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PES2200-12-080NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 140 VAC, 180 ~ 264 VAC, 180 ~ 300 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 183 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 95% | |
Operating Temperature | 0°C ~ 55°C | |
Features | Adjustable Output, Load Sharing, PFC, Remote Sense, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.68" L x 3.15" W x 1.57" H (195.0mm x 80.0mm x 40.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,48000 € | 643,48 € |
| 3 | 605,39333 € | 1.816,18 € |
| 5 | 588,45800 € | 2.942,29 € |
| 10 | 568,37100 € | 5.683,71 € |
| Unit Price without VAT: | 643,48000 € |
|---|---|
| Unit Price with VAT: | 778,61080 € |

