
PDRD-120-48 | |
|---|---|
DigiKey Part Number | 179-PDRD-120-48-ND |
Manufacturer | |
Manufacturer Product Number | PDRD-120-48 |
Description | AC-DC, 120W, 48 VDC, SINGLE OUTP |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | PDRD-120-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 305 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 430V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4 kV | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 91.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.45" L x 1.26" W x 5.11" H (87.5mm x 32.0mm x 129.8mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,35000 € | 45,35 € |
| 10 | 39,86100 € | 398,61 € |
| 28 | 37,62536 € | 1.053,51 € |
| Unit Price without VAT: | 45,35000 € |
|---|---|
| Unit Price with VAT: | 54,87350 € |

