


MULP180-0015 | |
|---|---|
DigiKey Part Number | 179-MULP180-0015-ND |
Manufacturer | |
Manufacturer Product Number | MULP180-0015 |
Description | AC/DC CONVERTER 15V 120W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP180-0015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.50" W x 0.75" H (101.6mm x 63.5mm x 19.1mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,59000 € | 97,59 € |
| 5 | 92,94600 € | 464,73 € |
| 10 | 91,01700 € | 910,17 € |
| 25 | 88,52480 € | 2.213,12 € |
| 96 | 84,98969 € | 8.159,01 € |
| Unit Price without VAT: | 97,59000 € |
|---|---|
| Unit Price with VAT: | 118,08390 € |



