
DQC30-48-D12N-T | |
|---|---|
DigiKey Part Number | 179-DQC30-48-D12N-T-ND |
Manufacturer | |
Manufacturer Product Number | DQC30-48-D12N-T |
Description | DC-DC, ISOLATED, 3 W, 19~74 VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 74V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A, 1.25A |
Manufacturer Bel Power Solutions | Power (Watts) 30W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 89% |
Type Open Frame | Operating Temperature -40°C ~ 100°C (With Derating) |
Voltage - Input (Min) 19V | Mounting Type Chassis Mount |
Voltage - Input (Max) 74V | Size / Dimension 2.68" L x 1.48" W x 1.20" H (68.0mm x 37.6mm x 30.5mm) |
Number of Outputs 2 | Approval Agency CE, UKCA |
Voltage - Output 1 12V | Standard Number 62368-1 |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 63,79733 € | 956,96 € |
| Unit Price without VAT: | 63,79733 € |
|---|---|
| Unit Price with VAT: | 77,19477 € |

