
40IMX4-1515-8G | |
|---|---|
DigiKey Part Number | 40IMX4-1515-8G-ND |
Manufacturer | |
Manufacturer Product Number | 40IMX4-1515-8G |
Description | DC DC CONVERTER +/-15V 4.2W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 15V -15V 140mA, 140mA 16.8V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 40IMX4-1515-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 140mA, 140mA | |
Power (Watts) | 4.2 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 13 Leads | |
Size / Dimension | 1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 60,27117 € | 7.232,54 € |
| Unit Price without VAT: | 60,27117 € |
|---|---|
| Unit Price with VAT: | 72,92812 € |

