
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DVI-D Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | Digital Visual Interface, Multi Media | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,50000 € | 20,50 € |
10 | 17,42400 € | 174,24 € |
40 | 15,80100 € | 632,04 € |
80 | 15,04713 € | 1.203,77 € |
120 | 14,62308 € | 1.754,77 € |
280 | 13,77536 € | 3.857,10 € |
520 | 13,18738 € | 6.857,44 € |
Unit Price without VAT: | 20,50000 € |
---|---|
Unit Price with VAT: | 24,80500 € |