
RSTA 8-AMMO | |
|---|---|
DigiKey Part Number | 5923-RSTA8-AMMOCT-ND - Cut Tape (CT) 5923-RSTA8-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSTA 8-AMMO |
Description | FUSE BRD MT 8A 277VAC 63VDC RAD |
Customer Reference | |
Detailed Description | 8 A 277 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 350.0 |
Mounting Type Through Hole | Approval Agency CCC, cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) |
Voltage Rating - AC 277 V | DC Cold Resistance 0.006 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSTA 8 BULK | Bel Fuse Inc. | 102 | 5923-RSTA8BULK-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38200 € | 1,91 € |
| 10 | 0,35300 € | 3,53 € |
| 50 | 0,29280 € | 14,64 € |
| 100 | 0,27010 € | 27,01 € |
| 250 | 0,24280 € | 60,70 € |
| 500 | 0,22394 € | 111,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13036 € | 130,36 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

