MRF 4-BULK SHORT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 403
Unit Price: 1,08000 €
Datasheet
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF 4-BULK SHORT

DigiKey Part Number
5923-MRF4-BULKSHORT-ND
Manufacturer
Manufacturer Product Number
MRF 4-BULK SHORT
Description
FUSE BOARD MNT 4A 250VAC RADIAL
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
MRF 4-BULK SHORT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
8.0
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
Current Rating (Amps)
DC Cold Resistance
0.011 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37014000430Littelfuse Inc.403F4481-ND1,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes