5 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H5000-02

DigiKey Part Number
5923-0697H5000-02CT-ND - Cut Tape (CT)
5923-0697H5000-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H5000-02
Description
FUSE BRD MT 5A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H5000-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Part Status
Active
Melting I²t
130.0
Mounting Type
Through Hole
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.013 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.072
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,38000 €1,90 €
100,35000 €3,50 €
500,29080 €14,54 €
1000,26830 €26,83 €
2500,24128 €60,32 €
5000,22254 €111,27 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,20522 €205,22 €
2.0000,18917 €378,34 €
3.0000,18033 €540,99 €
5.0000,16974 €848,70 €
7.0000,16308 €1.141,56 €
10.0000,15627 €1.562,70 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €