Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0679L0375-21 | |
|---|---|
DigiKey Part Number | 5923-0679L0375-21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0679L0375-21 |
Description | CIRCUIT PROTECTION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.04 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 320 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0679L0375-11 | Bel Fuse Inc. | 0 | 5923-0679L0375-11TR-ND | 0,21336 € | Parametric Equivalent |
| 0679L0375-15 | Bel Fuse Inc. | 0 | 5923-0679L0375-15TR-ND | 0,20205 € | Parametric Equivalent |
| 0679L0375-25 | Bel Fuse Inc. | 0 | 5923-0679L0375-25TR-ND | 0,23897 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25064 € | 1.253,20 € |
| Unit Price without VAT: | 0,25064 € |
|---|---|
| Unit Price with VAT: | 0,30327 € |

