
WLB72IZCWH2400E25RABKQPB1 | |
|---|---|
DigiKey Part Number | 2170-WLB72IZCWH2400E25RABKQPB1-ND |
Manufacturer | |
Manufacturer Product Number | WLB72IZCWH2400E25RABKQPB1 |
Description | STRIP LIGHT, 2400MM, 7600 LM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Task Light White 7.87' (2.4m) 120 ~ 277VAC Tubular, Diffused |
Datasheet | Datasheet |
Category | Voltage - Supply 120 ~ 277VAC |
Manufacturer Banner Engineering Corporation | Features Cascadable, Dimmable |
Series | Housing Material Polycarbonate (PC) |
Packaging Box | Rated Life 50,000 Hours |
Part Status Active | Termination Style Wire Leads |
Illumination Color White | Operating Temperature -20°C ~ 45°C |
Luminous Flux 7600lm | Ingress Protection IP20 |
Length 7.87' (2.4m) | Lens Type Tubular, Diffused |
Profile (W x H) 2.83" x 3.70" (72.0mm x 94.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 825,26000 € | 825,26 € |
| Unit Price without VAT: | 825,26000 € |
|---|---|
| Unit Price with VAT: | 998,56460 € |


