
WLB72IZCWH1200E25RABKQPB1 | |
|---|---|
DigiKey Part Number | 2170-WLB72IZCWH1200E25RABKQPB1-ND |
Manufacturer | |
Manufacturer Product Number | WLB72IZCWH1200E25RABKQPB1 |
Description | STRIP LIGHT, 1200MM, 3800 LM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Task Light White 47.24" (1200.0mm) 120 ~ 277VAC Tubular, Diffused |
Datasheet | Datasheet |
Category | Voltage - Supply 120 ~ 277VAC |
Manufacturer Banner Engineering Corporation | Features Cascadable, Dimmable |
Series | Housing Material Polycarbonate (PC) |
Packaging Box | Rated Life 50,000 Hours |
Part Status Active | Termination Style Wire Leads |
Illumination Color White | Operating Temperature -20°C ~ 45°C |
Luminous Flux 3800lm | Ingress Protection IP20 |
Length 47.24" (1200.0mm) | Lens Type Tubular, Diffused |
Profile (W x H) 2.83" x 3.70" (72.0mm x 94.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,79000 € | 503,79 € |
| Unit Price without VAT: | 503,79000 € |
|---|---|
| Unit Price with VAT: | 609,58590 € |


