
T30S2P6LPQ | |
|---|---|
DigiKey Part Number | 2170-T30S2P6LPQ-ND |
Manufacturer | |
Manufacturer Product Number | T30S2P6LPQ |
Description | EZ-BEAM T30 SERIES: POLARIZED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 236.220" (6m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 236.220" (6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Infrared | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,53000 € | 132,53 € |
| Unit Price without VAT: | 132,53000 € |
|---|---|
| Unit Price with VAT: | 160,36130 € |

