
S22L2FRGB14QP | |
|---|---|
DigiKey Part Number | 2170-S22L2FRGB14QP-ND |
Manufacturer | |
Manufacturer Product Number | S22L2FRGB14QP |
Description | LED PNL IND MULTI DIFF WIRE LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber, Blue, Cyan, Green, Lime Green, Magenta, Rose, Sky Blue, Spring Green, Orange, Red, Violet Diffused 10V ~ 30V 70mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | S22L2FRGB14QP Models |
Category | Current 70mA |
Manufacturer Banner Engineering Corporation | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.866" (22.00mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 1.8mcd Amber, 0.3mcd Blue, 2mcd Cyan, 1.9mcd Green, 2.2mcd Lime Green, 1.2mcd Magenta, 0.9mcd Rose |
Lamp Color Amber, Blue, Cyan, Green, Lime Green, Magenta, Rose, Sky Blue, Spring Green, Orange, Red, Violet | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Diffused | Ingress Protection IP66, IP67, IP69K |
Ratings DC | Base Product Number |
Voltage 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,79000 € | 78,79 € |
| Unit Price without VAT: | 78,79000 € |
|---|---|
| Unit Price with VAT: | 95,33590 € |

