Round, Button, Flush SPST-NO Panel Mount, Front 10 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S22AMTSGRET

DigiKey Part Number
2170-S22AMTSGRET-ND
Manufacturer
Manufacturer Product Number
S22AMTSGRET
Description
S22 PRO TOUCH SERIES: 2-COLOR RG
Customer Reference
Detailed Description
Round, Button, Flush SPST-NO Panel Mount, Front 10 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Actuator Type
Round, Button, Flush
Circuit
SPST-NO
Switch Function
Off-Mom
Illumination Type, Color
LED, Green/Red
Features
-
Voltage - Supply
10 ~ 30VDC
Response Time
300ms
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
173,94000 €73,94 €
Manufacturers Standard Package
Unit Price without VAT:73,94000 €
Unit Price with VAT:89,46740 €