
T8LXRXPQP | |
|---|---|
DigiKey Part Number | 2170-T8LXRXPQP-ND |
Manufacturer | |
Manufacturer Product Number | T8LXRXPQP |
Description | LED PNL IND RED DIFF WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 10V ~ 30V 20mA Wire Leads |
Category | Voltage 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.315" (8.00mm) |
Part Status Obsolete | Lens Style Round with Flat Top |
Type LED | Termination Style Wire Leads |
Lamp Color Red | Ingress Protection IP67 |
Lens Transparency Diffused | Base Product Number |
Ratings DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K50BCLXRXPQP | Banner Engineering Corporation | 0 | 2170-K50BCLXRXPQP-ND | 138,53000 € | MFR Recommended |
| SI-K30LRXX7P | Banner Engineering Corporation | 1 | 2170-SI-K30LRXX7P-ND | 77,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 € | 67,99 € |
| Unit Price without VAT: | 67,99000 € |
|---|---|
| Unit Price with VAT: | 82,26790 € |

