LED Panel Indicator Green, Red Diffused 10V ~ 30V 25mA Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green, Red Diffused 10V ~ 30V 25mA Quick Connect
M18GRXPQ

M18GRXPQ

DigiKey Part Number
2170-M18GRXPQ-ND
Manufacturer
Manufacturer Product Number
M18GRXPQ
Description
LED PNL IND GRN/RED DIFF QUICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Diffused 10V ~ 30V 25mA Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
M18GRXPQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
-
Lens Transparency
Diffused
Ratings
DC
Voltage
10V ~ 30V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.709" (18.00mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1106,24000 €106,24 €
Manufacturers Standard Package
Unit Price without VAT:106,24000 €
Unit Price with VAT:128,55040 €