
M18-4VPLV-2M | |
|---|---|
DigiKey Part Number | 2170-M18-4VPLV-2M-ND |
Manufacturer | |
Manufacturer Product Number | M18-4VPLV-2M |
Description | M18-4 SERIES: STAINLESS: NON-POL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 24.61' (7.5m) PNP |
Datasheet | Datasheet |
Category | Response Time 1.5ms, 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP68, IP69K, IEC 60529 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 24.61' (7.5m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,59000 € | 115,59 € |
| Unit Price without VAT: | 115,59000 € |
|---|---|
| Unit Price with VAT: | 139,86390 € |












