Direct

L0806CR47MDMIT | |
|---|---|
DigiKey Part Number | 399-L0806CR47MDMITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0806CR47MDMIT |
Description | FIXED IND 470NH 1.6A 75 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.6 A 75mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0806CR47MDMIT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP2016HR47MT0S1 | TDK | 3.925 | 445-15727-1-ND | 0,20000 € | Direct |


