
M18-3VPDL-Q8 | |
|---|---|
DigiKey Part Number | 2170-M18-3VPDL-Q8-ND |
Manufacturer | |
Manufacturer Product Number | M18-3VPDL-Q8 |
Description | SEN PHOTO 750MM PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 29.528" (750mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1.5ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 29.528" (750mm) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,09000 € | 73,09 € |
| Unit Price without VAT: | 73,09000 € |
|---|---|
| Unit Price with VAT: | 88,43890 € |











