LCF08LTMP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Banner Engineering Corporation
In Stock: 1
Unit Price: 351,86000 €
Datasheet
Wide Angle Lens F1.4 1.8" C-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCF08LTMP

DigiKey Part Number
2170-LCF08LTMP-ND
Manufacturer
Manufacturer Product Number
LCF08LTMP
Description
LENS WIDE ANGLE F1.4 C-MOUNT
Customer Reference
Detailed Description
Wide Angle Lens F1.4 1.8" C-Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
Wide Angle
Focal Length
8.0mm
Magnification
-
Focal Ratio
F1.4
Compatible Sensor Size (Max)
1.8"
Field of View
-
Working Distance
-
Depth Of Field
-
Resolution
-
TV Distortion
-
Filter Size
-
Diameter
-
Length
-
Mounting Type
C-Mount
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes