
D10UNFP | |
|---|---|
DigiKey Part Number | 2170-D10UNFP-ND |
Manufacturer | |
Manufacturer Product Number | D10UNFP |
Description | D10 EXPERT: RED BEAM PLASTIC FIB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | - | |
Voltage - Supply | 15V ~ 24V | |
Response Time | 50µs | |
Output Configuration | NPN | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP50, IEC, NEMA 1 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,11000 € | 373,11 € |
| Unit Price without VAT: | 373,11000 € |
|---|---|
| Unit Price with VAT: | 451,46310 € |

