
D10DNFP | |
|---|---|
cms-digikey-product-number | 2170-D10DNFP-ND |
cms-manufacturer | |
cms-manufacturer-product-number | D10DNFP |
cms-description | FIBER SEN 2 NPN OUT |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Fiber Optic Optical Sensor NPN |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 50µs | |
Output Configuration | NPN | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP50, IEC, NEMA 1 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 297,47000 € | 297,47 € |
| Unit Price without VAT: | 297,47000 € |
|---|---|
| Unit Price with VAT: | 359,93870 € |

