
BC-M23F12-22-1 | |
|---|---|
DigiKey Part Number | 2170-BC-M23F12-22-1-ND |
Manufacturer | |
Manufacturer Product Number | BC-M23F12-22-1 |
Description | CORDSET M23 F 12-PIN 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Banner Engineering Corporation | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,88000 € | 77,88 € |
| Unit Price without VAT: | 77,88000 € |
|---|---|
| Unit Price with VAT: | 94,23480 € |

