
WK-3 | |
|---|---|
DigiKey Part Number | BKWK-3-ND |
Manufacturer | |
Manufacturer Product Number | WK-3 |
Description | JUMPER KIT VARIOUS 22AWG 70PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Kit - Pre-Formed for Breadboard Various 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Style | Kit - Pre-Formed for Breadboard | |
Length | Various | |
Color | Various | |
Wire Gauge | 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,83220 € |









