
IQS624EV04-S | |
|---|---|
DigiKey Part Number | 1790-1051-ND |
Manufacturer | |
Manufacturer Product Number | IQS624EV04-S |
Description | IQS624 EVALUATION KIT 4 |
Customer Reference | |
Detailed Description | IQS624 - Proximity/Touch Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Azoteq (Pty) Ltd | Voltage - Supply 2V ~ 3.6V |
Packaging Tray | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Proximity/Touch | Utilized IC / Part IQS624 |

