
IQS624EV01-S | |
|---|---|
DigiKey Part Number | 1790-1004-ND |
Manufacturer | |
Manufacturer Product Number | IQS624EV01-S |
Description | IQS624 EVALUATION KIT 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IQS624 - Proximity/Touch Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 3.6V |
Manufacturer Azoteq (Pty) Ltd | Embedded No |
Packaging Bag | Contents Board(s) |
Part Status Active | Utilized IC / Part IQS624 |
Sensor Type Proximity/Touch | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,35330 € |

