


VC15MA0160KBA | |
|---|---|
DigiKey Part Number | 478-2533-2-ND - Tape & Reel (TR) 478-2533-1-ND - Cut Tape (CT) 478-2533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC15MA0160KBA |
Description | VARISTOR 24.5V 1.2KA 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22.05 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 26.95 V | |
Current - Surge | 1.2 kA | |
Energy | 5.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,99080 € | 24,77 € |
| 100 | 0,88160 € | 88,16 € |
| 250 | 0,82952 € | 207,38 € |
| 500 | 0,79814 € | 399,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,76501 € | 956,26 € |
| 2.500 | 0,74502 € | 1.862,55 € |
| 3.750 | 0,73502 € | 2.756,32 € |
| 6.250 | 0,72394 € | 4.524,62 € |
| 8.750 | 0,71746 € | 6.277,77 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |

