


TPSD226M025S0200 | |
|---|---|
DigiKey Part Number | 478-9174-2-ND - Tape & Reel (TR) 478-9174-1-ND - Cut Tape (CT) 478-9174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226M025S0200 |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226M025S0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F911E226MNC | KYOCERA AVX | 249 | 478-8107-1-ND | 1,80000 € | Direct |
| TPSD226M025R0200 | KYOCERA AVX | 465 | 478-4106-1-ND | 1,66000 € | Direct |
| TPSD226K025P0200 | KYOCERA AVX | 6.729 | 478-9168-1-ND | 2,34000 € | Upgrade |
| TPSD226K025R0200 | KYOCERA AVX | 4.721 | 478-1783-1-ND | 1,37000 € | Upgrade |
| TPSD226K035R0200 | KYOCERA AVX | 76 | 478-3356-1-ND | 1,77000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,65300 € | 16,53 € |
| 50 | 1,35920 € | 67,96 € |
| 100 | 1,26840 € | 126,84 € |
| 500 | 1,11462 € | 557,31 € |
| 1.000 | 1,06702 € | 1.067,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,30197 € | 3.254,93 € |
| 5.000 | 1,26604 € | 6.330,20 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |

