


TPSD226K025P0200 | |
|---|---|
DigiKey Part Number | 478-9168-2-ND - Tape & Reel (TR) 478-9168-1-ND - Cut Tape (CT) 478-9168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K025P0200 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,61400 € | 16,14 € |
| 50 | 1,32560 € | 66,28 € |
| 100 | 1,23640 € | 123,64 € |
| 500 | 1,08552 € | 542,76 € |
| 1.000 | 1,03882 € | 1.038,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98946 € | 2.473,65 € |
| 5.000 | 0,95970 € | 4.798,50 € |
| 7.500 | 0,94478 € | 7.085,85 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |

