


TPSC106K025R0500 | |
|---|---|
DigiKey Part Number | 478-1762-2-ND - Tape & Reel (TR) 478-1762-1-ND - Cut Tape (CT) 478-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC106K025R0500 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC106K025R0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,37000 € | 18,50 € |
| 100 | 0,33630 € | 33,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27952 € | 139,76 € |
| 1.000 | 0,26195 € | 261,95 € |
| 1.500 | 0,25315 € | 379,72 € |
| 2.500 | 0,24340 € | 608,50 € |
| 3.500 | 0,23771 € | 831,99 € |
| 5.000 | 0,23223 € | 1.161,15 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

