47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm
TAJ, TCJ Series

TPSB476K006R0500

DigiKey Part Number
478-9085-2-ND - Tape & Reel (TR)
478-9085-1-ND - Cut Tape (CT)
478-9085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB476K006R0500
Description
CAP TANT 47UF 10% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB476K006R0250KYOCERA AVX9.798478-2389-1-ND0,61000 €Direct
TPSB476K010R0500KYOCERA AVX132478-4089-1-ND0,55000 €Upgrade
TAJB476K006RNJKYOCERA AVX78.419478-1692-1-ND0,40000 €Similar
TAJT476K006RNJKYOCERA AVX10.856478-TAJT476K006RNJCT-ND1,09000 €Similar
593D476X96R3B2TE3Vishay Sprague2.002718-593D476X96R3B2TE3CT-ND0,82000 €Direct
In-Stock: 405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36400 €3,64 €
500,27680 €13,84 €
1000,25010 €25,01 €
5000,20498 €102,49 €
1.0000,19103 €191,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21779 €435,58 €
4.0000,20693 €827,72 €
6.0000,20149 €1.208,94 €
10.0000,19546 €1.954,60 €
14.0000,19194 €2.687,16 €
20.0000,18855 €3.771,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €