


TLN6158M010R0055 | |
|---|---|
DigiKey Part Number | 478-5634-2-ND - Tape & Reel (TR) 478-5634-1-ND - Cut Tape (CT) 478-5634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLN6158M010R0055 |
Description | CAP TANT 1500UF 20% 10V 6030 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Capacitors 10 V 6030 (15075 Metric) 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLN6158M010R0055 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6030 (15075 Metric) |
Part Status Active | Size / Dimension 0.571" L x 0.295" W (14.50mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code 6 |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 € | 14,77 € |
| 10 | 11,61000 € | 116,10 € |
| 50 | 10,34720 € | 517,36 € |
| 100 | 10,04560 € | 1.004,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,29302 € | 4.646,51 € |
| Unit Price without VAT: | 14,77000 € |
|---|---|
| Unit Price with VAT: | 17,87170 € |

