
TLJK336M010R1500 | |
|---|---|
DigiKey Part Number | 478-TLJK336M010R1500TR-ND - Tape & Reel (TR) 478-TLJK336M010R1500CT-ND - Cut Tape (CT) 478-TLJK336M010R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJK336M010R1500 |
Description | CAP TANT 33UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJK336M010R1500 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code K |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,39000 € | 13,90 € |
| 50 | 1,13280 € | 56,64 € |
| 100 | 1,05350 € | 105,35 € |
| 500 | 0,91934 € | 459,67 € |
| 1.000 | 0,87779 € | 877,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82647 € | 2.479,41 € |
| 6.000 | 0,80132 € | 4.807,92 € |
| 9.000 | 0,78873 € | 7.098,57 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,46840 € |

