Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY476K025RNJ | |
|---|---|
DigiKey Part Number | 478-5259-2-ND - Tape & Reel (TR) 478-5259-1-ND - Cut Tape (CT) 478-5259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY476K025RNJ |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY476K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD476K025RNJ | KYOCERA AVX | 4.000 | 478-1740-1-ND | 1,51000 € | Similar |
| TAJD476K025SNJ | KYOCERA AVX | 0 | TAJD476K025SNJ-ND | 1,57991 € | Similar |
| TAJE476K025RNJ | KYOCERA AVX | 256 | 478-8921-1-ND | 2,13000 € | Similar |
| TPMD476K025R0055 | KYOCERA AVX | 590 | 478-5985-1-ND | 4,63000 € | Similar |
| TPSD476K025R0125 | KYOCERA AVX | 923 | 478-3103-1-ND | 2,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,39300 € | 13,93 € |
| 50 | 1,13600 € | 56,80 € |
| 100 | 1,05650 € | 105,65 € |
| 500 | 0,92202 € | 461,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88041 € | 880,41 € |
| 2.000 | 0,84615 € | 1.692,30 € |
| 3.000 | 0,82898 € | 2.486,94 € |
| 5.000 | 0,80994 € | 4.049,70 € |
| 7.000 | 0,79881 € | 5.591,67 € |
| 10.000 | 0,78810 € | 7.881,00 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,46840 € |








