
TAJC335K050RNJ | |
|---|---|
DigiKey Part Number | 478-3076-2-ND - Tape & Reel (TR) 478-3076-1-ND - Cut Tape (CT) 478-3076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC335K050RNJ |
Description | CAP TANT 3.3UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC335K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,50800 € | 25,40 € |
| 100 | 0,46480 € | 46,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39200 € | 196,00 € |
| 1.000 | 0,36950 € | 369,50 € |
| 1.500 | 0,35823 € | 537,35 € |
| 2.500 | 0,34574 € | 864,35 € |
| 3.500 | 0,33844 € | 1.184,54 € |
| 5.000 | 0,33141 € | 1.657,05 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

