
LD03YC104KAB2A | |
|---|---|
DigiKey Part Number | 478-4929-2-ND - Tape & Reel (TR) 478-4929-1-ND - Cut Tape (CT) 478-4929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD03YC104KAB2A |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD03YC104KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,27000 € | 13,50 € |
| 100 | 0,24380 € | 24,38 € |
| 500 | 0,19946 € | 99,73 € |
| 1.000 | 0,18577 € | 185,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16526 € | 661,04 € |
| 8.000 | 0,15764 € | 1.261,12 € |
| 12.000 | 0,15382 € | 1.845,84 € |
| 20.000 | 0,14959 € | 2.991,80 € |
| 28.000 | 0,14711 € | 4.119,08 € |
| 40.000 | 0,14473 € | 5.789,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

