
L06031R8CGSTR | |
|---|---|
DigiKey Part Number | 478-4326-2-ND - Tape & Reel (TR) 478-4326-1-ND - Cut Tape (CT) 478-4326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L06031R8CGSTR |
Description | FIXED IND 1.8NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Thin Film Inductor 1 A 70mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L06031R8CGSTR Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 20 @ 450MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.71mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,30740 € | 30,74 € |
| 1.000 | 0,25284 € | 252,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23125 € | 693,75 € |
| 6.000 | 0,21809 € | 1.308,54 € |
| 9.000 | 0,21074 € | 1.896,66 € |
| 15.000 | 0,20185 € | 3.027,75 € |
| 21.000 | 0,19620 € | 4.120,20 € |
| 30.000 | 0,19123 € | 5.736,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

