
F971V335MCC | |
|---|---|
DigiKey Part Number | 478-8624-2-ND - Tape & Reel (TR) 478-8624-1-ND - Cut Tape (CT) 478-8624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971V335MCC |
Description | CAP TANT 3.3UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971V335MCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70900 € | 7,09 € |
| 50 | 0,55880 € | 27,94 € |
| 100 | 0,51240 € | 51,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43400 € | 217,00 € |
| 1.000 | 0,40978 € | 409,78 € |
| 1.500 | 0,39764 € | 596,46 € |
| 2.500 | 0,38419 € | 960,47 € |
| 3.500 | 0,37633 € | 1.317,15 € |
| 5.000 | 0,36876 € | 1.843,80 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

