Similar

F951E475MSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8510-2-ND - Tape & Reel (TR) 478-8510-1-ND - Cut Tape (CT) 478-8510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951E475MSAAQ2 |
Description | CAP TANT 4.7UF 20% 25V 1206 |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951E475MSAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F951E475MAAAQ2 | KYOCERA AVX | 30 | 478-8507-1-ND | 0,77000 € | Similar |


